Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000573-04Copy
Manufacturer Standard Lead Time14 weeks
Order Code4542718
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $294.280 ($338.422) |
| 5+ | $265.430 ($305.2445) |
| 10+ | $236.560 ($272.044) |
Price for:Each
Minimum: 1
Multiple: 1
$294.28 ($338.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000573-04Copy
Manufacturer Standard Lead Time14 weeks
Order Code4542718
Technical Datasheet
Antenna Band-
Antenna TypeShark Fin
Frequency Min1.559GHz
Frequency Range350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz
Frequency Max1.606GHz
VSWR2.5:1, 2:1
Gain36dBi
VSWR2
Antenna MountingStud Mount / SMA / TNC Connector
Input Power10W
Product Range-
ProtocolGNSS / UHF / TETRA
Input Impedance50ohm
Antenna Case / Package-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarisationRight Hand Circular, Linear, Omnidirectional
SVHCLead (25-Jun-2025)
Product Overview
L000573-04 is a shark fin antenna. It is designed as an all-in-one solution for TETRA gateways and radios, FPL pro antennas offer combinations of TETRA (UHF), Wi-Fi 6E/7 and GNSS from a single antenna.
- Compact multi-port vehicular antenna
- Linear vertical polarization
- Extensive mechanical and environmental testing/ compliance including IP67, IP69K IP rating
- Permanent mount
- 5m cable length
- Operating supply voltage is 2.5 - 7.0V DC
- Dimension is 139.2 x 69.2 x 48.6mm
Technical Specifications
Antenna Band
-
Frequency Min
1.559GHz
Frequency Max
1.606GHz
Gain
4dBi, 36dBi, 5dBi, 8dBi
VSWR
2
Input Power
10W
Protocol
GNSS / UHF / TETRA
Antenna Case / Package
-
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Antenna Type
Shark Fin
Frequency Range
350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz
VSWR
2.5:1, 2:1
Gain
36dBi
Antenna Mounting
Stud Mount / SMA / TNC Connector
Product Range
-
Input Impedance
50ohm
Operating Temperature Min
-30°C
Antenna Polarisation
Right Hand Circular, Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001