Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000574-02Copy
Manufacturer Standard Lead Time14 weeks
Order Code4542719
Your Part Number
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $323.590 ($372.1285) |
| 5+ | $298.630 ($343.4245) |
| 10+ | $295.440 ($339.756) |
Price for:Each
Minimum: 1
Multiple: 1
$323.59 ($372.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000574-02Copy
Manufacturer Standard Lead Time14 weeks
Order Code4542719
Technical Datasheet
Antenna Band-
Frequency Min6GHz
Antenna TypeShark Fin
Frequency Range350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz
Frequency Max7.125GHz
VSWR2.5:1, 2:1
Gain9dBi
VSWR2
Antenna MountingMagnetic / SMA / BNC Connector
Product Range-
Input Power10W
Input Impedance50ohm
Antenna Case / Package-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarisationRight Hand Circular, Linear, Omnidirectional
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Band
-
Antenna Type
Shark Fin
Frequency Max
7.125GHz
Gain
9dBi
VSWR
2
Product Range
-
Input Impedance
50ohm
Antenna Case / Package
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Frequency Min
6GHz
Frequency Range
350MHz to 470MHz, 1.559GHz to 1.606GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, 6GHz to 7.125GHz
VSWR
2.5:1, 2:1
Gain
4dBi, 36dBi, 6dBi, 9dBi
Antenna Mounting
Magnetic / SMA / BNC Connector
Input Power
10W
Protocol
GNSS / UHF / TETRA / Wi-Fi 6E / Wi-Fi 7
Operating Temperature Min
-30°C
Antenna Polarisation
Right Hand Circular, Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001