Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV02K-W1R8S3Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2986995RL
Cut Tape2986995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.570 ($1.8055) |
| 10+ | $1.230 ($1.4145) |
| 100+ | $1.090 ($1.2535) |
| 500+ | $1.060 ($1.219) |
| 1000+ | $1.030 ($1.1845) |
| 2500+ | $0.989 ($1.1374) |
| 5000+ | $0.842 ($0.9683) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV02K-W1R8S3Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2986995RL
Cut Tape2986995
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory2Kbit
IC Case / PackageNSOIC
No. of Pins8Pins
RF IC Case StyleNSOIC
Interfaces-
StandardsISO/IEC 15693/18000-3 Mode 1
Product Range-
Operating Temperature Min-40°C
Current Consumption360µA
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
RF IC Case Style
NSOIC
Standards
ISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
2Kbit
No. of Pins
8Pins
Interfaces
-
Product Range
-
Current Consumption
360µA
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008