Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1122AEHZCopy
Order Code
Re-Reel4205727RL
Cut Tape4205727
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1,202.480 | $1,202.48 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,202.480 ($1,382.852) |
| 10+ | $1,071.840 ($1,232.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1122AEHZCopy
Order Code
Re-Reel4205727RL
Cut Tape4205727
Technical Datasheet
Frequency Min8.2GHz
Frequency Max11.8GHz
Gain31dB
No. of Channels1Channels
Frequency Response RF Min8.2GHz
RF IC Case StyleLCC-EP
Frequency Response RF Max11.8GHz
Gain Typ31dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min-
Supply Voltage Max28V
IC Case / PackageLCC-EP
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADPA1122 is a gallium nitride (GaN), power amplifier. It is optimized for pulsed applications such as military, marine, and weather radar.
- Internally matched and AC-coupled 20W GaN power amplifier
- Integrated temperature-compensated RF power detector
- 8.2 to 9.6GHz frequency range (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 32.5dB typical small signal gain (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 18dB typical input return loss (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 43.5dBm typical output (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 21.5dB typical gain (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 45% typical PAE (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 200mA typical IDQ (TA = 25°C, (VDD) = 28V, 8.2to 9.6GHz)
- 18 terminal LCC-HS package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
8.2GHz
Gain
31dB
Frequency Response RF Min
8.2GHz
Frequency Response RF Max
11.8GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
28V
No. of Pins
18Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
11.8GHz
No. of Channels
1Channels
RF IC Case Style
LCC-EP
Gain Typ
31dB
Supply Voltage Min
-
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.b.2.b.2
EU ECCN:3A001.b.2.b.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003