register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $228.110 ($262.3265) |
| 10+ | $200.990 ($231.1385) |
| 25+ | $191.630 ($220.3745) |
| 100+ | $178.790 ($205.6085) |
Product Information
Product Overview
HMC1132PM5E is a four-stage, gallium arsenide (GaAs) pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC) power amplifier. The HMC1132PM5E exhibits excellent linearity with high output third-order intercept (IP3) of 37dBm, and it is optimized for high capacity, point to point and point to multipoint radio systems. The amplifier configuration and high gain make the HMC1132PM5E an ideal candidate for last stage signal amplification before the antenna. Application includes point to point radios, point to multipoint radios, very small aperture terminals (VSATs) and satellite communication (SATCOM), military and space.
- Saturated output power is 29.5dBm (typ, TA = 25°C, VDD1 = VDD2 = 5V)
- Output third order intercept is 37dBm (typ, measurement taken at 5V, 650mA)
- High gain is 24dB (typical) at 29GHz to 32GHz
- Frequency range from 27 to 29GHz (TA = 25°C, VDD1 = VDD2 = 5V)
- Gain is 22dB (typ, TA = 25°C, VDD1 = VDD2 = 5V)
- Return loss is 7dB (typ, TA = 25°C, VDD1 = VDD2 = 5V)
- Output power for 1dB compression is 28.5dBm (typ, TA = 25°C, VDD1 = VDD2 = 5V)
- Saturated output power is 29.5dBm (typ, TA = 25°C, VDD1 = VDD2 = 5V)
- Noise figure is 7dB (typ, TA = 25°C, VDD1 = VDD2 = 5V)
- 32 lead LFCSP package, operating temperature range from -55°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
27GHz
22dB
27GHz
32GHz
35dBm
6V
32Pins
85°C
MSL 3 - 168 hours
32GHz
1Channels
LFCSP-EP
22dB
4V
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate