Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoZGM130S037HGN2
Order Code3262574
Your Part Number
Technical Datasheet
99 total stock globally
Need more?
99 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.190 ($24.3685) |
| 10+ | $19.400 ($22.310) |
| 25+ | $18.430 ($21.1945) |
| 50+ | $17.780 ($20.447) |
| 100+ | $17.270 ($19.8605) |
Price for:Each
Minimum: 1
Multiple: 1
$21.19 ($24.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZGM130S037HGN2
Order Code3262574
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min905MHz
Frequency Max930MHz
Supply Voltage Min1.8V
RF / IF Modulation2FSK, 2GFSK, GFSK
Data Rate-
Supply Voltage Max3.8V
Receiving Current9.8mA
Transmitting Current13.3mA
IC Case / PackageLGA
RF IC Case StyleLGA
No. of Pins64Pins
Frequency Response RF Min905MHz
Frequency Response RF Max930MHz
Output Power (dBm)13dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-97.5dBm
Product Range-
RF Transceiver ApplicationsHealth & Wellness, Home & Building Automation, Lighting, Metering, Security
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
930MHz
RF / IF Modulation
2FSK, 2GFSK, GFSK
Supply Voltage Max
3.8V
Transmitting Current
13.3mA
RF IC Case Style
LGA
Frequency Response RF Min
905MHz
Output Power (dBm)
13dBm
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Min
905MHz
Supply Voltage Min
1.8V
Data Rate
-
Receiving Current
9.8mA
IC Case / Package
LGA
No. of Pins
64Pins
Frequency Response RF Max
930MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-97.5dBm
RF Transceiver Applications
Health & Wellness, Home & Building Automation, Lighting, Metering, Security
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003