Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATWINC1500B-MU-TCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel3929943RL
Cut Tape3929943
Your Part Number
3,348 total stock globally
Need more?
3,348 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.640 | $7.64 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.640 ($8.786) |
| 25+ | $6.880 ($7.912) |
| 100+ | $6.470 ($7.4405) |
| 4000+ | $6.000 ($6.900) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC1500B-MU-TCopy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel3929943RL
Cut Tape3929943
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.412GHz
Frequency Max2.484GHz
RF / IF ModulationBPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Data Rate72.2Mbps
Transmitting Current265mA
Receiving Current61A
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins40Pins
Frequency Response RF Min2.412GHz
Frequency Response RF Max2.484GHz
Operating Temperature Min-40°C
Output Power (dBm)17dBm
Sensitivity dBm-95dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver Applications2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.484GHz
Supply Voltage Min
2.7V
Data Rate
72.2Mbps
Receiving Current
61A
RF IC Case Style
QFN
Frequency Response RF Min
2.412GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-95dBm
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Min
2.412GHz
RF / IF Modulation
BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
Supply Voltage Max
3.6V
Transmitting Current
265mA
IC Case / Package
QFN
No. of Pins
40Pins
Frequency Response RF Max
2.484GHz
Output Power (dBm)
17dBm
Operating Temperature Max
85°C
RF Transceiver Applications
2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001