Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.440 ($8.556) |
| 25+ | $6.830 ($7.8545) |
| 100+ | $6.700 ($7.705) |
| 490+ | $6.640 ($7.636) |
Product Information
Product Overview
The AT86RF231-ZU is a 2.4GHz Low-power Transceiver, true SPI-to-antenna solution providing a complete radio transceiver interface between the antenna and the microcontroller. It comprises the analog radio transceiver and the digital demodulation including time and frequency synchronization and data buffering. All RF-critical components are integrated on a single chip minimizing the number of required external components to the antenna, crystal and decoupling capacitors. The bidirectional differential antenna pins, used for transmission and reception, eliminate the need for an external antenna switch. An internal 128 byte RAM buffers transmit and receive data. Two on chip low dropout (LDO) voltage regulators provide the internal analog and digital 1.8V supply.
- 1.8 to 3.6V Operating voltage
- 2.4GHz Frequency band
Applications
Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver
2.48GHz
1.8V
12.3mA
11.6mA
32Pins
2.405GHz
-40°C
85°C
-
No SVHC (04-Feb-2026)
2.405GHz
O-QPSK
2Mbps
3.6V
QFN
QFN
2.48GHz
3dBm
-101dBm
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate