Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMICRF113YM6-TRCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2810141RL
Cut Tape2810141
Your Part Number
1,540 total stock globally
Need more?
1,540 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.790 ($2.0585) |
| 25+ | $1.770 ($2.0355) |
| 100+ | $1.680 ($1.932) |
| 3000+ | $1.490 ($1.7135) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF113YM6-TRCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2810141RL
Cut Tape2810141
Technical Datasheet
Frequency Min300MHz
RF Primary FunctionTransmitter
Frequency Max450MHz
Supply Voltage Min1.8V
RF / IF ModulationASK, OOK
Data Rate20Kbps
Supply Voltage Max3.6V
IC Case / PackageSOT-23
Transmitting Current12.5A
No. of Pins6Pins
RF IC Case StyleSOT-23
Frequency Response RF Min300MHz
Frequency Response RF Max450MHz
Operating Temperature Min-40°C
Output Power (dBm)10dBm
Operating Temperature Max85°C
Sensitivity dBm-
RF Transmitter ApplicationsFan Controllers, Remote Power Switches, Multimedia Remote Control, Remote Sensor, Data Links
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
300MHz
Frequency Max
450MHz
RF / IF Modulation
ASK, OOK
Supply Voltage Max
3.6V
Transmitting Current
12.5A
RF IC Case Style
SOT-23
Frequency Response RF Max
450MHz
Output Power (dBm)
10dBm
Sensitivity dBm
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Transmitter
Supply Voltage Min
1.8V
Data Rate
20Kbps
IC Case / Package
SOT-23
No. of Pins
6Pins
Frequency Response RF Min
300MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transmitter Applications
Fan Controllers, Remote Power Switches, Multimedia Remote Control, Remote Sensor, Data Links
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033