Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4463-C2A-GMRCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3387058RL
Cut Tape3387058
Your Part Number
2,500 total stock globally
Need more?
2,500 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.370 | $16.37 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.370 ($18.8255) |
| 10+ | $12.880 ($14.812) |
| 25+ | $12.000 ($13.800) |
| 50+ | $11.470 ($13.1905) |
| 100+ | $10.930 ($12.5695) |
| 250+ | $10.210 ($11.7415) |
| 500+ | $9.960 ($11.454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4463-C2A-GMRCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3387058RL
Cut Tape3387058
Technical Datasheet
Frequency Min142MHz
RF Primary FunctionTransceiver
Frequency Max1.05GHz
Supply Voltage Min1.8V
RF / IF Modulation4GFSK, GFSK, GMSK, OOK
Data Rate1Mbps
Supply Voltage Max3.8V
Transmitting Current88mA
IC Case / PackageQFN
Receiving Current13.7mA
RF IC Case StyleQFN
No. of Pins20Pins
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
Output Power (dBm)20dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-129dBm
Product Range-
RF Transceiver ApplicationsElectronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
Frequency Max
1.05GHz
RF / IF Modulation
4GFSK, GFSK, GMSK, OOK
Supply Voltage Max
3.8V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
142MHz
Output Power (dBm)
20dBm
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Data Rate
1Mbps
Transmitting Current
88mA
Receiving Current
13.7mA
No. of Pins
20Pins
Frequency Response RF Max
1.05GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-129dBm
RF Transceiver Applications
Electronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907