Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF905Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1346269RL
Cut Tape1346269
Your Part Number
176 total stock globally
Need more?
176 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.040 | $7.04 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.040 ($8.096) |
| 10+ | $5.970 ($6.8655) |
| 25+ | $5.630 ($6.4745) |
| 50+ | $5.450 ($6.2675) |
| 100+ | $5.250 ($6.0375) |
| 250+ | $5.030 ($5.7845) |
| 500+ | $4.840 ($5.566) |
| 1000+ | $4.720 ($5.428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF905Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1346269RL
Cut Tape1346269
Technical Datasheet
Frequency Min430MHz
RF Primary FunctionReceiver
Frequency Max928MHz
Supply Voltage Min1.9V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Data Rate50Kbps
Transmitting Current9mA
IC Case / PackageQFN
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min430MHz
Frequency Response RF Max928MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-100dBm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Min
430MHz
Frequency Max
928MHz
RF / IF Modulation
GFSK
Data Rate
50Kbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
928MHz
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
RF Primary Function
Receiver
Supply Voltage Min
1.9V
Supply Voltage Max
3.6V
Transmitting Current
9mA
No. of Pins
32Pins
Frequency Response RF Min
430MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-100dBm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002