Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.880 ($47.012) |
| 5+ | $38.970 ($44.8155) |
| 10+ | $38.440 ($44.206) |
Product Information
Product Overview
LM961-0651 is a LM961 Bluetooth® 5.0 dual mode module. It is a powerful, versatile and cost effective solution designed for use as a GAP central or GAP peripheral device. This allows your embedded system to wirelessly communicate with other nearby Bluetooth® v2.0, v2.1 and Bluetooth® v4.0, v4.1, v5.0 enabled devices (e.g. iOS and Android). LM961 is also ideal for streaming high quality data and establishing Bluetooth® low energy connections. This single core standalone module combines Bluetooth® low energy and v2.0, v2.1 radio using a dual mode Bluetooth® 5.0 stack, plus a MCU unit with an 8Mbit flash memory for running the application. It incorporates 29 pin outs, including I2C, UART and USB for interfacing with sensors and many other peripheral devices. It’s SMT side and bottom pads allow for easy manufacture and placement within your product. It can be used as a bridge between Bluetooth® v2.0, v2.1 and Bluetooth® v4.0, v4.1, v5.0 devices, using SPP to serial bridge application.
- Standalone (With Embedded Bluetooth® 5.0 Stack)
- Bluetooth® 5.0 specification (Dual Mode), Class 1 Tx out power, low power consumption
- Onboard IC antenna, configurable with AT commands, application firmware support
- Applications available including SPP with GAP central, SPP or GAP peripheral, SPP to serial bridge
- Fully integrated module with no additional components required
- I2C, UART and USB 2.0 interfaces
- Individual PWM channels (3 on dedicated LED pads), 6 digital and 3 analogue I/O
- Size (L x W x H) is 18.9mm x 12.71mm x 2.55mm
- SMT side and bottom pads for easy production
- Operating temperature range from -40°C to +85°C
Technical Specifications
Bluetooth 5.0
I2C, UART, USB
5V
-
No SVHC (17-Dec-2015)
Class 1
-92 dBm
-40 °C to 85 °C
LM961 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate