Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-300U40A
Order Code2547260
Product Range300U
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current300A
Forward Voltage Max1.4V
Diode Module ConfigurationSingle
Diode Case StyleDO-9
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current6.85kA
Diode MountingStud
Product Range300U
SVHCLead (08-Jul-2021)
Product Overview
The VS-300U40A is a standard alloy Recovery Diode, designed and qualified for industrial level.
- 500V Maximum non-repetitive peak reverse voltage
- 0.18k/W Junction to case maximum thermal resistance
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.4V
Diode Case Style
DO-9
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
300A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
6.85kA
Product Range
300U
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476