Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U144N16RBOSA1
Order Code2839341
Product Rangeeupec EconoBRIDGE
Also Known AsDDB6U144N16R, SP000100262
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $147.170 ($169.2455) |
5+ | $144.230 ($165.8645) |
10+ | $141.290 ($162.4835) |
50+ | $138.350 ($159.1025) |
Price for:Each
Minimum: 1
Multiple: 1
$147.17 ($169.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U144N16RBOSA1
Order Code2839341
Product Rangeeupec EconoBRIDGE
Also Known AsDDB6U144N16R, SP000100262
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current150A
Forward Voltage Max1.65V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins-
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Rangeeupec EconoBRIDGE
SVHCNo SVHC (21-Jan-2025)
Product Overview
DDB6U144N16RBOSA1 is a rectifier diode module.
- Repetitive peak reverse voltage is 1.6KV, non-repetitive peak reverse voltage is 1.7KV
- RMS forward current (per chip) is 100A
- Output current is 145A TC = 100°C
- Surge forward current is 1200A
- Reverse current is 5mA
- Operating temperature range from -40 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.65V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
150A
Diode Module Configuration
Bridge
No. of Pins
-
Forward Surge Current
1.2kA
Product Range
eupec EconoBRIDGE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001