Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD142-16N1
Order Code2782985
Product RangeMDD142
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD142-16N1
Order Code2782985
Product RangeMDD142
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current165A
Forward Voltage Max1.3V
Diode Module ConfigurationDual Series
Diode Case StyleY4
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current4.7kA
Diode MountingPanel
Product RangeMDD142
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.3V
Diode Case Style
Y4
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
165A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
4.7kA
Product Range
MDD142
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15