Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVUO98-12NO7Copy
Manufacturer Standard Lead Time28 weeks
Order Code3930521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.540 ($69.621) |
| 5+ | $52.900 ($60.835) |
| 10+ | $45.260 ($52.049) |
| 50+ | $41.540 ($47.771) |
| 100+ | $37.820 ($43.493) |
Price for:Each
Minimum: 1
Multiple: 1
$60.54 ($69.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO98-12NO7Copy
Manufacturer Standard Lead Time28 weeks
Order Code3930521
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current105A
Forward Voltage Max1.48V
Diode Module ConfigurationBridge
Diode Case StyleECO-PAC2
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current750A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
3 phase rectifier bridge module suitable for use in diode for main rectification, for three phase bridge configurations, supplies for DC power equipment, input rectifiers for PWM inverter, battery DC power supplies, field supply for DC motors applications.
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.48V
Diode Case Style
ECO-PAC2
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
105A
Diode Module Configuration
Bridge
No. of Pins
7Pins
Forward Surge Current
750A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979