Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoW08MGCopy
Manufacturer Standard Lead Time22 weeks
Order Code1861441
Product RangeW08MG
Your Part Number
9,680 total stock globally
Need more?
82 Delivery in 10-14 Business Days(US stock)
9,598 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.180 ($1.357) |
| 10+ | $0.670 ($0.7705) |
| 100+ | $0.489 ($0.5624) |
| 500+ | $0.375 ($0.4312) |
| 1000+ | $0.327 ($0.376) |
| 5000+ | $0.310 ($0.3565) |
Price for:Each
Minimum: 5
Multiple: 5
$5.90 ($6.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoW08MGCopy
Manufacturer Standard Lead Time22 weeks
Order Code1861441
Product RangeW08MG
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current1.5A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeW08MG
SVHCLead (25-Jun-2025)
Product Overview
The W08MG is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It can be mounted in any position and ideal for printed circuit board.
- Glass passivated
- 50A Surge overload rating
- 560V Maximum RMS voltage
- -55 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
W08MG
Technical Docs (1)
Alternatives for W08MG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107