Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLID STATE
Manufacturer Part No1N270Copy
Manufacturer Standard Lead Time13 weeks
Order Code1862942
Your Part Number
770 total stock globally
Need more?
770 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.550 ($5.2325) |
| 10+ | $3.030 ($3.4845) |
| 100+ | $2.310 ($2.6565) |
| 500+ | $1.980 ($2.277) |
| 1000+ | $1.660 ($1.909) |
| 5000+ | $1.560 ($1.794) |
Price for:Each
Minimum: 1
Multiple: 1
$4.55 ($5.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N270Copy
Manufacturer Standard Lead Time13 weeks
Order Code1862942
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If-
Reverse Voltage100V
Diode Case StyleDO-7
No. of Pins2 Pin
Diode Capacitance0.8pF
Forward Current40mA
Operating Temperature Max90°C
Forward Voltage1V
Power Dissipation-
Diode MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N270 is a Germanium Diode features low leakage current, flat junction capacitance and high mechanical strength. It can be used in AM, FM and TV-IF applications, replacing point contact devices.
- 0.5A Surge current
- 325mA Peak operating current
- 1V at 200mA Forward voltage drop
Applications
Sensing & Instrumentation
Technical Specifications
Diode Configuration
Single
Reverse Voltage
100V
No. of Pins
2 Pin
Forward Current
40mA
Forward Voltage
1V
Diode Mounting
Through Hole
SVHC
No SVHC (27-Jun-2024)
Resistance @ If
-
Diode Case Style
DO-7
Diode Capacitance
0.8pF
Operating Temperature Max
90°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159