Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30SM100SG-TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2325909RL
Cut Tape2325909
Product RangeSTPS3
Your Part Number
738 total stock globally
Need more?
738 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.120 | $4.12 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.120 ($4.738) |
| 10+ | $2.010 ($2.3115) |
| 100+ | $1.780 ($2.047) |
| 500+ | $1.430 ($1.6445) |
| 1000+ | $1.160 ($1.334) |
| 5000+ | $1.140 ($1.311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30SM100SG-TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2325909RL
Cut Tape2325909
Product RangeSTPS3
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Forward Voltage Max870mV
Forward Surge Current530A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS30SM100SG-TR is a Power Schottky Rectifier featuring high current capability and high frequency operation. This single diode Schottky rectifier suited for high frequency switch mode power supply. It is packaged in D²PAK intended to be used in notebook, game station and desktop adapters, providing in these applications a good efficiency at both low and high load.
- Avalanche rated
- Low forward voltage drop current
- 2000Vrms Insulating voltage
- 12pF Package capacitance
Applications
Consumer Electronics, Hobby & Education, Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
30A
Forward Surge Current
530A
Diode Case Style
TO-263 (D2PAK)
Reverse Recovery Time
-
Product Range
STPS3
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
870mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001651