Print Page
Image is for illustrative purposes only. Please refer to product description.
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.760 ($8.924) |
10+ | $7.030 ($8.0845) |
100+ | $6.430 ($7.3945) |
500+ | $5.830 ($6.7045) |
1000+ | $5.230 ($6.0145) |
Price for:Each
Minimum: 1
Multiple: 1
$7.76 ($8.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSA1-12D
Order Code3930239
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current2.3A
Diode ConfigurationSingle
Forward Voltage Max1.34V
Reverse Recovery Time-
Forward Surge Current118A
Operating Temperature Max150°C
Diode Case Style-
No. of Pins2Pins
Product Range-
Qualification-
Product Overview
Avalanche diode suitable for use in Low power rectifiers, field supply for DC motors, power supplies, high voltage rectifiers applications.
- Space and weight savings
- Simple PCB mounting
- Improved temperature & power cycling
- Reduced protection circuits applications
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2.3A
Forward Voltage Max
1.34V
Forward Surge Current
118A
Diode Case Style
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001