Print Page
Image is for illustrative purposes only. Please refer to product description.
5,214 total stock globally
Need more?
5214 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $1.040 ($1.196) |
| 500+ | $0.986 ($1.1339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$104.00 ($119.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMHC6A07N8TC
Order Code3944184RL
Technical Datasheet
Transistor PolarityComplementary Dual N and Dual P Channel
Channel TypeComplementary Dual N and Dual P Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id1.39A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel1.39A
On Resistance Rds(on)0.25ohm
Continuous Drain Current Id P Channel1.39A
Drain Source On State Resistance N Channel0.25ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.25ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StyleSOIC
Power Dissipation Pd870mW
No. of Pins8Pins
Power Dissipation N Channel870mW
Power Dissipation P Channel870mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
1.39A
Continuous Drain Current Id N Channel
1.39A
Continuous Drain Current Id P Channel
1.39A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation P Channel
870mW
Product Range
-
Automotive Qualification Standard
-
Channel Type
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
0.25ohm
Drain Source On State Resistance N Channel
0.25ohm
Drain Source On State Resistance P Channel
0.25ohm
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
870mW
Power Dissipation N Channel
870mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001