Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
100+ | $0.606 ($0.6969) |
500+ | $0.513 ($0.590) |
1000+ | $0.292 ($0.3358) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
$60.60 ($69.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LDV-7
Order Code3589314RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id10.5A
Drain Source Voltage Vds P Channel100V
On Resistance Rds(on)0.17ohm
Continuous Drain Current Id N Channel10.5A
Continuous Drain Current Id P Channel10.5A
Drain Source On State Resistance N Channel0.17ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.17ohm
Gate Source Threshold Voltage Max2.5V
Transistor Case StylePowerDI3333
No. of Pins8Pins
Power Dissipation Pd40W
Power Dissipation N Channel40W
Power Dissipation P Channel40W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
10.5A
On Resistance Rds(on)
0.17ohm
Continuous Drain Current Id P Channel
10.5A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.17ohm
Transistor Case Style
PowerDI3333
Power Dissipation Pd
40W
Power Dissipation P Channel
40W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
10.5A
Drain Source On State Resistance N Channel
0.17ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Power Dissipation N Channel
40W
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121