Print Page
Image is for illustrative purposes only. Please refer to product description.
1,989 total stock globally
Need more?
1989 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.627 ($0.721) |
| 500+ | $0.483 ($0.5554) |
| 1000+ | $0.375 ($0.4312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$62.70 ($72.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2040UND-7
Order Code3828418RL
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id13.6A
On Resistance Rds(on)0.028ohm
Continuous Drain Current Id N Channel13.6A
Continuous Drain Current Id P Channel13.6A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel0.028ohm
Rds(on) Test Voltage4.5V
Transistor Case StylePowerDI3333
Gate Source Threshold Voltage Max1.5V
No. of Pins8Pins
Power Dissipation Pd1.4W
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.028ohm
Continuous Drain Current Id P Channel
13.6A
Drain Source On State Resistance N Channel
0.028ohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
1.4W
Power Dissipation P Channel
1.4W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
13.6A
Continuous Drain Current Id N Channel
13.6A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.028ohm
Transistor Case Style
PowerDI3333
No. of Pins
8Pins
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001