Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMQ8205
Order Code3253686RL
Product RangeGreenBridge 2 Series
Technical Datasheet
2,858 total stock globally
Need more?
2858 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $5.660 ($6.509) |
500+ | $5.480 ($6.302) |
3000+ | $5.310 ($6.1065) |
6000+ | $5.130 ($5.8995) |
9000+ | $5.040 ($5.796) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$566.00 ($650.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMQ8205
Order Code3253686RL
Product RangeGreenBridge 2 Series
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel57V
Drain Source Voltage Vds57V
Continuous Drain Current Id-
Drain Source Voltage Vds P Channel57V
Continuous Drain Current Id N Channel-
On Resistance Rds(on)0.035ohm
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.035ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage42V
Drain Source On State Resistance P Channel0.035ohm
Gate Source Threshold Voltage Max-
Transistor Case StyleWDFN
No. of Pins12Pins
Power Dissipation Pd-
Power Dissipation N Channel-
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeGreenBridge 2 Series
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
57V
Continuous Drain Current Id
-
Continuous Drain Current Id N Channel
-
Continuous Drain Current Id P Channel
-
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.035ohm
Transistor Case Style
WDFN
Power Dissipation Pd
-
Power Dissipation P Channel
-
Product Range
GreenBridge 2 Series
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
57V
Drain Source Voltage Vds P Channel
57V
On Resistance Rds(on)
0.035ohm
Drain Source On State Resistance N Channel
0.035ohm
Rds(on) Test Voltage
42V
Gate Source Threshold Voltage Max
-
No. of Pins
12Pins
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004