Print Page
Image is for illustrative purposes only. Please refer to product description.
4,890 total stock globally
Need more?
4890 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $1.000 ($1.150) |
500+ | $0.778 ($0.8947) |
1000+ | $0.671 ($0.7716) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$100.00 ($115.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN12M7UCA10-7
Order Code3944088RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id20.2A
Drain Source Voltage Vds P Channel12V
On Resistance Rds(on)0.00219ohm
Continuous Drain Current Id N Channel20.2A
Continuous Drain Current Id P Channel20.2A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.00219ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.00219ohm
Transistor Case StyleX4-DSN3015
Gate Source Threshold Voltage Max800mV
No. of Pins10Pins
Power Dissipation Pd1.73W
Power Dissipation N Channel1.73W
Power Dissipation P Channel1.73W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
12V
Continuous Drain Current Id
20.2A
On Resistance Rds(on)
0.00219ohm
Continuous Drain Current Id P Channel
20.2A
Drain Source On State Resistance N Channel
0.00219ohm
Drain Source On State Resistance P Channel
0.00219ohm
Gate Source Threshold Voltage Max
800mV
Power Dissipation Pd
1.73W
Power Dissipation P Channel
1.73W
Product Range
-
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
20.2A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
X4-DSN3015
No. of Pins
10Pins
Power Dissipation N Channel
1.73W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001