Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUC60N04S6L030HATMA1
Order Code3648082RL
Product RangeOptiMOS 6 Series
Also Known AsIAUC60N04S6L030H, SP004134512
Technical Datasheet
18,300 total stock globally
Need more?
18300 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $1.440 ($1.656) |
500+ | $1.420 ($1.633) |
1000+ | $1.410 ($1.6215) |
5000+ | $1.400 ($1.610) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$144.00 ($165.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC60N04S6L030HATMA1
Order Code3648082RL
Product RangeOptiMOS 6 Series
Also Known AsIAUC60N04S6L030H, SP004134512
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id60A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0023ohm
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0023ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0023ohm
Transistor Case StyleTDSON
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd75W
No. of Pins8Pins
Power Dissipation N Channel75W
Power Dissipation P Channel75W
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.0023ohm
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance N Channel
0.0023ohm
Drain Source On State Resistance P Channel
0.0023ohm
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Power Dissipation P Channel
75W
Product Range
OptiMOS 6 Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
60A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TDSON
Power Dissipation Pd
75W
Power Dissipation N Channel
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001