Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC155N06NDATMA1
Order Code3577278RL
Product RangeOptiMOS-T2 Series
Also Known AsBSC155N06ND, SP003883348
Technical Datasheet
4,820 total stock globally
Need more?
4820 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $1.140 ($1.311) |
500+ | $1.030 ($1.1845) |
1000+ | $0.912 ($1.0488) |
5000+ | $0.877 ($1.0086) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$114.00 ($131.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC155N06NDATMA1
Order Code3577278RL
Product RangeOptiMOS-T2 Series
Also Known AsBSC155N06ND, SP003883348
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id20A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel20A
On Resistance Rds(on)0.0129ohm
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.0129ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0129ohm
Transistor Case StyleTDSON
Gate Source Threshold Voltage Max3V
Power Dissipation Pd50W
No. of Pins8Pins
Power Dissipation N Channel50W
Power Dissipation P Channel50W
Operating Temperature Max175°C
Product RangeOptiMOS-T2 Series
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
20A
Continuous Drain Current Id N Channel
20A
Continuous Drain Current Id P Channel
20A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0129ohm
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Power Dissipation P Channel
50W
Product Range
OptiMOS-T2 Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
0.0129ohm
Drain Source On State Resistance N Channel
0.0129ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TDSON
Power Dissipation Pd
50W
Power Dissipation N Channel
50W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209