Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
100+ | $0.911 ($1.0476) |
500+ | $0.731 ($0.8406) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$91.10 ($104.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT4014LDV-7
Order Code3619755RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id26.5A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0147ohm
Continuous Drain Current Id N Channel26.5A
Continuous Drain Current Id P Channel26.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0147ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0147ohm
Transistor Case StylePowerDI3333
Gate Source Threshold Voltage Max3V
No. of Pins8Pins
Power Dissipation Pd1W
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
26.5A
On Resistance Rds(on)
0.0147ohm
Continuous Drain Current Id P Channel
26.5A
Drain Source On State Resistance N Channel
0.0147ohm
Drain Source On State Resistance P Channel
0.0147ohm
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
1W
Power Dissipation P Channel
1W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
26.5A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerDI3333
No. of Pins
8Pins
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001