Print Page
Image is for illustrative purposes only. Please refer to product description.
744 total stock globally
Need more?
744 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $2.380 ($2.737) |
500+ | $2.350 ($2.7025) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$238.00 ($273.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN029-100HLX
Order Code4078665RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id30A
Continuous Drain Current Id N Channel30A
On Resistance Rds(on)0.0251ohm
Continuous Drain Current Id P Channel30A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0251ohm
Drain Source On State Resistance P Channel0.0251ohm
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2.1V
Transistor Case StyleLFPAK56D
Power Dissipation Pd68W
No. of Pins8Pins
Power Dissipation N Channel68W
Power Dissipation P Channel68W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
30A
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance N Channel
0.0251ohm
Rds(on) Test Voltage
5V
Transistor Case Style
LFPAK56D
No. of Pins
8Pins
Power Dissipation P Channel
68W
Product Range
-
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.0251ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0251ohm
Gate Source Threshold Voltage Max
2.1V
Power Dissipation Pd
68W
Power Dissipation N Channel
68W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272