Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZ270DT-T1-GE3
Order Code3462761RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
9,591 total stock globally
Need more?
9591 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $1.470 ($1.6905) |
| 500+ | $1.170 ($1.3455) |
| 1000+ | $1.120 ($1.288) |
| 5000+ | $1.080 ($1.242) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$147.00 ($169.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ270DT-T1-GE3
Order Code3462761RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id19.5A
Continuous Drain Current Id N Channel19.5A
On Resistance Rds(on)0.0302ohm
Continuous Drain Current Id P Channel19.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0302ohm
Drain Source On State Resistance P Channel0.0302ohm
Rds(on) Test Voltage10V
Transistor Case StylePowerPAIR
Gate Source Threshold Voltage Max2.4V
Power Dissipation Pd33W
No. of Pins8Pins
Power Dissipation N Channel33W
Power Dissipation P Channel33W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
19.5A
Continuous Drain Current Id P Channel
19.5A
Drain Source On State Resistance N Channel
0.0302ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.4V
No. of Pins
8Pins
Power Dissipation P Channel
33W
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
19.5A
On Resistance Rds(on)
0.0302ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0302ohm
Transistor Case Style
PowerPAIR
Power Dissipation Pd
33W
Power Dissipation N Channel
33W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001