Print Page
Image is for illustrative purposes only. Please refer to product description.
2,849 total stock globally
Need more?
2849 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.761 ($0.8752) |
500+ | $0.589 ($0.6774) |
1000+ | $0.528 ($0.6072) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$76.10 ($87.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC6040SSD-13
Order Code3405232RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id5.1A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel5.1A
On Resistance Rds(on)0.033ohm
Continuous Drain Current Id P Channel5.1A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.033ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max3V
Power Dissipation Pd1.24W
No. of Pins8Pins
Power Dissipation N Channel1.24W
Power Dissipation P Channel1.24W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
5.1A
Continuous Drain Current Id N Channel
5.1A
Continuous Drain Current Id P Channel
5.1A
Drain Source On State Resistance N Channel
0.033ohm
Drain Source On State Resistance P Channel
0.033ohm
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Power Dissipation P Channel
1.24W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
0.033ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation Pd
1.24W
Power Dissipation N Channel
1.24W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002