Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI9634DY-T1-GE3
Order Code4139039RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
6,590 total stock globally
Need more?
6590 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.994 ($1.1431) |
500+ | $0.780 ($0.897) |
1000+ | $0.610 ($0.7015) |
5000+ | $0.558 ($0.6417) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$99.40 ($114.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9634DY-T1-GE3
Order Code4139039RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Transistor PolarityDual N Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id8A
Continuous Drain Current Id N Channel8A
On Resistance Rds(on)0.022ohm
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.029ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max3V
No. of Pins8Pins
Power Dissipation Pd3.6W
Power Dissipation N Channel3.6W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Dual N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
8A
Continuous Drain Current Id P Channel
-
Transistor Mounting
Surface Mount
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
3.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.022ohm
Drain Source On State Resistance N Channel
0.029ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
3.6W
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154