Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF5302DT-T1-RE3
Order Code4006714RL
Product RangeTrenchFET Gen V Series
Technical Datasheet
13,779 total stock globally
Need more?
13779 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $1.710 ($1.9665) |
500+ | $1.580 ($1.817) |
1000+ | $1.450 ($1.6675) |
5000+ | $1.430 ($1.6445) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$171.00 ($196.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF5302DT-T1-RE3
Order Code4006714RL
Product RangeTrenchFET Gen V Series
Technical Datasheet
Transistor PolarityDual N Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id100A
Continuous Drain Current Id N Channel100A
On Resistance Rds(on)0.0027ohm
Continuous Drain Current Id P Channel100A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0027ohm
Drain Source On State Resistance P Channel0.0027ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Transistor Case StylePowerPAIR
Power Dissipation Pd48.1W
No. of Pins12Pins
Power Dissipation N Channel48.1W
Power Dissipation P Channel48.1W
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Dual N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
100A
Continuous Drain Current Id P Channel
100A
Drain Source On State Resistance N Channel
0.0027ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAIR
No. of Pins
12Pins
Power Dissipation P Channel
48.1W
Product Range
TrenchFET Gen V Series
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0027ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0027ohm
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
48.1W
Power Dissipation N Channel
48.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001