Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2019UTS-13Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3944092RL
Cut Tape3944092
Your Part Number
1,120 total stock globally
Need more?
1,120 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.390 | $6.95 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.390 ($1.5985) |
| 10+ | $0.621 ($0.7142) |
| 100+ | $0.548 ($0.6302) |
| 500+ | $0.438 ($0.5037) |
| 1000+ | $0.327 ($0.376) |
| 5000+ | $0.283 ($0.3254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2019UTS-13Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3944092RL
Cut Tape3944092
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id5.4A
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.0155ohm
Continuous Drain Current Id N Channel5.4A
Continuous Drain Current Id P Channel5.4A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0185ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StyleTSSOP
Gate Source Threshold Voltage Max950mV
No. of Pins8Pins
Power Dissipation Pd780mW
Power Dissipation N Channel780mW
Power Dissipation P Channel780mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
5.4A
On Resistance Rds(on)
0.0155ohm
Continuous Drain Current Id P Channel
5.4A
Drain Source On State Resistance N Channel
0.0185ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
950mV
Power Dissipation Pd
780mW
Power Dissipation P Channel
780mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
5.4A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TSSOP
No. of Pins
8Pins
Power Dissipation N Channel
780mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001