Print Page
Image is for illustrative purposes only. Please refer to product description.
4,002 total stock globally
Need more?
4002 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.933 ($1.073) |
500+ | $0.763 ($0.8774) |
1000+ | $0.674 ($0.7751) |
5000+ | $0.661 ($0.7602) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$93.30 ($107.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1250UFEL-7
Order Code3944087RL
Technical Datasheet
Channel TypeThree N Channel
Transistor PolarityThree N Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id2A
Drain Source Voltage Vds P Channel12V
On Resistance Rds(on)0.28ohm
Continuous Drain Current Id N Channel2A
Continuous Drain Current Id P Channel2A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.28ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.28ohm
Transistor Case StyleU-QFN1515
Gate Source Threshold Voltage Max1V
Power Dissipation Pd1.25W
No. of Pins12Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
Three N Channel
Drain Source Voltage Vds
12V
Continuous Drain Current Id
2A
On Resistance Rds(on)
0.28ohm
Continuous Drain Current Id P Channel
2A
Drain Source On State Resistance N Channel
0.28ohm
Drain Source On State Resistance P Channel
0.28ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
12Pins
Power Dissipation P Channel
1.25W
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
Three N Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
2A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
U-QFN1515
Power Dissipation Pd
1.25W
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001