Print Page
Image is for illustrative purposes only. Please refer to product description.
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $78.530 ($90.3095) |
25+ | $66.470 ($76.4405) |
Price for:Each
Minimum: 1
Multiple: 1
$78.53 ($90.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoARF463AP1G
Order Code3929949
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id9A
Power Dissipation180W
Operating Frequency Min2MHz
Operating Frequency Max100MHz
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Drain Source Voltage Vds
500V
Power Dissipation
180W
Operating Frequency Max
100MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Drain Current Id
9A
Operating Frequency Min
2MHz
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001