Print Page
4,246 total stock globally
Need more?
4246 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.510 ($43.1365) |
| 5+ | $32.830 ($37.7545) |
| 10+ | $27.200 ($31.280) |
| 50+ | $24.390 ($28.0485) |
| 100+ | $22.510 ($25.8865) |
| 250+ | $21.000 ($24.150) |
Price for:Each
Minimum: 1
Multiple: 1
$37.51 ($43.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0075120K
Order Code2709521
Product RangeC3M
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id30.8A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.075ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.5V
Power Dissipation119W
Operating Temperature Max150°C
Product RangeC3M
MSL-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- C3MTM SiC (Silicon Carbide) MOSFET technology
- Optimized package with separate driver source pin
- 8mm of creepage distance between drain and source
- High blocking voltage with low on-resistance
- High speed switching with low capacitances
- Reduce switching losses and minimize gate ringing
- Higher system efficiency
- Reduce cooling requirements
- Increase power density and system switching frequency
Applications
Power Supplies, Alternative Energy, DC/DC Converters, Power Management
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
30.8A
Drain Source On State Resistance
0.075ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
150°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
119W
Product Range
C3M
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for C3M0075120K
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072