Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.240 ($37.076) |
| 5+ | $27.770 ($31.9355) |
| 10+ | $23.290 ($26.7835) |
| 50+ | $20.840 ($23.966) |
| 100+ | $18.370 ($21.1255) |
| 250+ | $18.320 ($21.068) |
Product Information
Product Overview
Advanced Motion SPM® 45 module in SPMAA-A26 package provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Typical applications include motion control, home appliance / industrial motor.
- UL certified no. E209204 (UL1557)
- 600V, 20A 3-phase IGBT inverter with integral gate drivers and protection
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-in bootstrap diodes and dedicated vs pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
- Single grounded power supply
- Optimized for 5KHz switching frequency
- Isolation rating of 2000Vrms / minimum
Technical Specifications
IGBT
20A
SPMAA-A26
Motion SPM 45 Series
600V
2kV
SPM45
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate