Fast free delivery
Over NZ$66
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
700mA Dual MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.414 ($0.4761)500+ $0.281 ($0.3232)1500+ $0.276 ($0.3174) | Total:$41.40 Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 30V | 30V | 30V | 700mA | 0.323ohm | 700mA | 700mA | 0.323ohm | Surface Mount | 0.323ohm | 10V | SOT-363 | 1.2V | 6Pins | 340mW | 340mW | 340mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.461 ($0.5302)500+ $0.310 ($0.3565)1500+ $0.304 ($0.3496) | Total:$46.10 Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 700mA | 0.325ohm | 700mA | 700mA | 0.325ohm | Surface Mount | 0.325ohm | 4.5V | SOT-363 | 1.5V | 6Pins | 340mW | 340mW | 340mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.541 ($0.6222)500+ $0.449 ($0.5164)1500+ $0.412 ($0.4738) | Total:$54.10 Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 700mA | 0.18ohm | 700mA | 700mA | 0.18ohm | Surface Mount | 0.18ohm | 4.5V | SC-70 | 1.1V | 6Pins | 300mW | 300mW | 300mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1000+ $0.353 ($0.406)5000+ $0.312 ($0.3588) | Total:$1,059.00 Min: 3000 / Mult: 3000 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 700mA | 0.18ohm | 700mA | 700mA | 0.18ohm | Surface Mount | 0.18ohm | 4.5V | SC-70 | 1.1V | 6Pins | 300mW | 300mW | 300mW | 150°C | |||||