Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMCR708AG
Order Code2535532
Product RangeMCR703A
Technical Datasheet
1,382 total stock globally
Need more?
1382 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.480 ($1.702) |
10+ | $1.230 ($1.4145) |
100+ | $0.945 ($1.0868) |
500+ | $0.810 ($0.9315) |
1000+ | $0.742 ($0.8533) |
5000+ | $0.677 ($0.7786) |
Price for:Each
Minimum: 1
Multiple: 1
$1.48 ($1.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR708AG
Order Code2535532
Product RangeMCR703A
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max75µA
Average On State Current2.6A
On State RMS Current4A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeMCR703A
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
2.6A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
75µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
MCR703A
Technical Docs (2)
Alternatives for MCR708AG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454