Print Page
Image is for illustrative purposes only. Please refer to product description.
303 total stock globally
Need more?
303 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $71.550 ($82.2825) |
5+ | $68.480 ($78.752) |
10+ | $66.360 ($76.314) |
Price for:Each
Minimum: 1
Multiple: 1
$71.55 ($82.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS20-22MOF1
Order Code3438319
Technical Datasheet
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max250mA
Average On State Current18A
On State RMS Current-
Thyristor Case StyleISOPLUS i4-PAC
No. of Pins3Pins
Peak Non Repetitive Surge Current200A
Holding Current Max150mA
Gate Trigger Voltage Max2.3V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
2.2kV
Average On State Current
18A
Thyristor Case Style
ISOPLUS i4-PAC
Peak Non Repetitive Surge Current
200A
Gate Trigger Voltage Max
2.3V
Thyristor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Gate Trigger Current Max
250mA
On State RMS Current
-
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004