Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA08-800BWRGCopy
Manufacturer Standard Lead Time19 weeks
Order Code2849627
Product RangeSnubberless BTA08
Your Part Number
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.140 ($3.611) |
| 10+ | $1.500 ($1.725) |
| 100+ | $1.340 ($1.541) |
| 500+ | $1.100 ($1.265) |
| 1000+ | $0.838 ($0.9637) |
| 5000+ | $0.822 ($0.9453) |
Price for:Each
Minimum: 1
Multiple: 1
$3.14 ($3.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA08-800BWRGCopy
Manufacturer Standard Lead Time19 weeks
Order Code2849627
Product RangeSnubberless BTA08
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.2V
Peak Non Repetitive Surge Current80A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless BTA08
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 8A, 800V Snubberless™ triac in 3 pin TO-220AB package
- Suitable for general purpose AC switching
- Recommended for use on inductive loads due to their high commutation performance
- Insulated tab (rated at 2500VRMS) in compliance with UL standards (file ref E81734)
- 50mA Snubberless™ sensitivity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
80A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless BTA08
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
8A
Gate Trigger Voltage Max
1.2V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002