Print Page
Image is for illustrative purposes only. Please refer to product description.
2,764 total stock globally
Need more?
2764 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.716 ($0.8234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$71.60 ($82.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTC2062E6TA
Order Code3944369RL
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max NPN20V
DC Collector Current4A
Collector Emitter Voltage Max PNP20V
Continuous Collector Current NPN4A
Power Dissipation Pd1.1W
DC Current Gain hFE140hFE
Continuous Collector Current PNP4A
Power Dissipation NPN1.1W
Power Dissipation PNP1.1W
DC Current Gain hFE Min NPN140hFE
DC Current Gain hFE Min PNP140hFE
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN215MHz
Transition Frequency PNP290MHz
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max NPN
20V
Collector Emitter Voltage Max PNP
20V
Power Dissipation Pd
1.1W
Continuous Collector Current PNP
4A
Power Dissipation PNP
1.1W
DC Current Gain hFE Min PNP
140hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
290MHz
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
DC Collector Current
4A
Continuous Collector Current NPN
4A
DC Current Gain hFE
140hFE
Power Dissipation NPN
1.1W
DC Current Gain hFE Min NPN
140hFE
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
215MHz
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001