Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8235ACBZ-P7Copy
Manufacturer Standard Lead Time23 weeks
Order Code4019286
Your Part Number
637 total stock globally
309 more incoming. You can reserve stock now
637 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.500 ($13.225) |
| 10+ | $8.810 ($10.1315) |
| 25+ | $8.130 ($9.3495) |
| 100+ | $7.380 ($8.487) |
| 250+ | $7.040 ($8.096) |
| 500+ | $6.820 ($7.843) |
Price for:Each
Minimum: 1
Multiple: 1
$11.50 ($13.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8235ACBZ-P7Copy
Manufacturer Standard Lead Time23 weeks
Order Code4019286
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage2.5mV
Slew Rate Typ0.011V/µs
Gain Bandwidth Product23kHz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageWLCSP
No. of Pins11Pins
CMRR110dB
Instrumentation Amplifier TypeMicropower
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.011V/µs
Bandwidth23kHz
Amplifier Case StyleWLCSP
Amplifier OutputRail to Rail
Product Overview
AD8235 is the smallest and lowest power instrumentation amplifier in the industry. The AD8235 is an excellent choice for signal conditioning. Typical application includes medical instrumentation, low-side current sense and portable electronics.
- Low power of 40μA maximum supply current and 6nA shutdown current
- Low input currents of 50pA input bias current and 25pA input offset current
- High Common Mode Rejection Ratio (CMRR) of 110dB, G = 100
- Space saving package
- Zero input crossover distortion
- Versatile: rail-to-rail input and output, shutdown
- Gain set with single resistor (G = 5 to 200)
- AD8236 μSOIC package version of AD8235
- 11 ball WLCSP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.011V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
11Pins
Instrumentation Amplifier Type
Micropower
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.011V/µs
Amplifier Case Style
WLCSP
Input Offset Voltage
2.5mV
Gain Bandwidth Product
23kHz
IC Case / Package
WLCSP
CMRR
110dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
23kHz
Amplifier Output
Rail to Rail
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054