Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8004ARZ-14Copy
Manufacturer Standard Lead Time12 weeks
Order Code4019509
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.450 ($33.8675) |
| 10+ | $23.250 ($26.7375) |
| 56+ | $20.640 ($23.736) |
| 112+ | $19.890 ($22.8735) |
| 280+ | $19.120 ($21.988) |
| 504+ | $18.690 ($21.4935) |
Price for:Each
Minimum: 1
Multiple: 1
$29.45 ($33.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8004ARZ-14Copy
Manufacturer Standard Lead Time12 weeks
Order Code4019509
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product250MHz
Slew Rate Typ3kV/µs
Supply Voltage Range± 2V to ± 6V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current40µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth250MHz
No. of Amplifiers4 Amplifier
Slew Rate3kV/µs
Product Overview
AD8004 is a quad, low power, high speed amplifier designed to operate on single or dual supplies. Typical application includes image scanners, active filters, video switchers and special effects.
- High speed of 250MHz -3dB bandwidth (G = +1)
- 3000V/µs slew rate, 21ns settling time to 0.1% and 1.8ns rise time for 2V step
- Low power is 3.5mA/Amp power supply current (35mW/Amp)
- Single supply operation: fully specified for +5V supply
- Good video specifications (RL = 150 ohm, G = +2): gain flatness 0.1dB to 30MHz
- 0.04% differential gain error and 0.10° differential phase error
- Low distortion of -78dBc THD at 5MHz and -65dBc THD at fC = 5MHz
- High output current of 50mA
- 14 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
3kV/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
250MHz
Supply Voltage Range
± 2V to ± 6V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
40µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
250MHz
Slew Rate
3kV/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001