Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4897-2TRMZ-EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4668932
Your Part Number
35 total stock globally
Need more?
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.690 ($46.7935) |
| 10+ | $32.490 ($37.3635) |
| 50+ | $29.190 ($33.5685) |
| 100+ | $28.190 ($32.4185) |
| 250+ | $27.110 ($31.1765) |
| 500+ | $26.460 ($30.429) |
Price for:Each
Minimum: 1
Multiple: 1
$40.69 ($46.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4897-2TRMZ-EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4668932
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product90MHz
Slew Rate Typ120V/µs
Supply Voltage Range3V to 10V
IC Case / PackageMSOP
No. of Pins10Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage28µV
Input Bias Current-11µA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
120V/µs
IC Case / Package
MSOP
Amplifier Type
Voltage Feedback
Input Offset Voltage
28µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
90MHz
Supply Voltage Range
3V to 10V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-11µA
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001