register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $29.620 ($34.063) |
10+ | $20.820 ($23.943) |
56+ | $16.900 ($19.435) |
112+ | $16.160 ($18.584) |
280+ | $16.070 ($18.4805) |
504+ | $16.010 ($18.4115) |
Product Information
Product Overview
AD8023ARZ is a high current output, triple video amplifier. It is a high current output drive, high voltage output drive, and triple video amplifier. This amplifier has 70mA of output current and is optimized for driving large capacitive loads. It is a current feedback amplifier and features gain flatness of 0.1dB to 10MHz while offering differential gain and phase error of 0.06% and 0.02°. It uses a maximum supply current of 10.0mA per amplifier and runs on ±2.5V to ±7.5V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. It is unique among current feedback opamps by virtue of its large capacitive load drive with a small series resistor, while still achieving rapid settling time. It is used in applications such as LCD displays, video line drivers, broadcast and professional video, computer video plug-in boards, consumer video, and RGB amplifiers in component systems.
- 125MHz typical -3dB bandwidth at (RFB = 750 ohm no peaking, G = +3, TA = +25C)
- Slew rate is 1200V/µs typical at (5V step, TA = +25°C, VS = 7.5, CLOAD = 10pF, RLOAD = 150 ohm)
- Total harmonic distortion is -72dBc typical at (fC = 5MHz, RL = 150 ohm, VO = 2 p-p)
- Input voltage noise is 2nV/√Hz typical at (f = 10KHz, TA = +25°C, VS = 7.5, CLOAD = 10pF)
- Differential gain (RL = 150 ohm) is 0.06% typical at (f = 3.58MHz, G = +2, RFB = 750 ohm)
- Differential Phase (RL = 150 Ω) is 0.02° typical at (f = 3.58MHz, G = +2, RFB = 750 ohm)
- Settling time to 0.1% is 30ns typical at (TA = +25°C to +70°C, RS = 16.9 ohm)
- Quiescent current/amplifier is 7mA typical at (TA = +25°C, VS = 7.5, CLOAD = 10pF, RLOAD = 150 ohm)
- Input offset voltage is 2mV typical at (TA = +25°C, VS = 7.5, CLOAD = 10pF, RLOAD = 150 ohm)
- Operating temperature range from -40°C to +85°C, 14-lead plastic SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
250MHz
-40°C
70mA
4.2V to 15V
14Pins
-
3Amplifiers
1200V/µs
85°C
SOIC
SOIC
Current
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate