Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF85063TP/1ZCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2427483RL
Cut Tape2427483
Your Part Number
444 total stock globally
16,000 more incoming. You can reserve stock now
444 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.030 ($2.3345) |
| 10+ | $1.460 ($1.679) |
| 100+ | $1.110 ($1.2765) |
| 500+ | $0.987 ($1.135) |
| 1000+ | $0.950 ($1.0925) |
| 2500+ | $0.926 ($1.0649) |
| 5000+ | $0.899 ($1.0338) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85063TP/1ZCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2427483RL
Cut Tape2427483
Technical Datasheet
InterfacesI2C
Clock FormatBinary
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock IC TypeCalendar, Clock
Time FormatBinary
Supply Voltage Min900mV
Supply Voltage Max5.5V
Clock IC Case StyleHWSON
IC Case / PackageHWSON
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCF85063TP/1Z is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via the two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The register address is incremented automatically after each written or read data byte.
- Programmable clock output for peripheral devices
- Minute and half minute interrupt
- Oscillator stop detection function
- Internal power-ON Reset (POR)
- Programmable offset register for frequency adjustment
- Selectable integrated oscillator load capacitors for CL=7pF or CL=12.5pF
Applications
Imaging, Video & Vision
Technical Specifications
Interfaces
I2C
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
Binary
Supply Voltage Max
5.5V
IC Case / Package
HWSON
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Clock Format
Binary
Clock IC Type
Calendar, Clock
Supply Voltage Min
900mV
Clock IC Case Style
HWSON
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012