Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $990.960 ($1,139.604) |
| 10+ | $971.140 ($1,116.811) |
Product Information
Product Overview
AD9695 is a dual, 14bit, 625MSPS analogue to digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This product is designed to support communications applications capable of direct sampling wide bandwidth analogue signals of up to 2GHz. Typical applications include communications, diversity multiband, multimode digital receivers (3G/4G, TD-SCDMA, WCDMA, GSM, LTE), general-purpose software radios, ultrawideband satellite receiver, instrumentation (Oscilloscopes, Spectrum analysers, Network analysers, Integrated RF test solutions), radars, electronic support measures, electronic counter measures and electronic counter-counter measures, high speed data acquisition systems, DOCSIS 3.0 CMTS upstream receive paths, hybrid fibre coaxial digital reverse path receivers and wideband digital pre-distortion.
- 0.98W total power at 625MSPS
- SNR of 65.5dBFS and SFDR is 88dBFS at fIN = 10.3MHz and analogue input full scale = 1.36V p-p
- Noise density of -150.5dBFS/Hz at fIN = 10.3MHz and analogue input full scale = 1.36V p-p
- ENOB of 10.6bits at fIN = 10.3MHz and analogue input full scale = 1.36V p-p
- 0.95V, 1.8V and 2.5V supply operation, no missing codes and internal ADC voltage reference
- Flexible input range 1.36V p-p to 2.04V p-p (1.59V p-p typical)
- 2GHz usable analogue input full power bandwidth and <gt/>95dB channel isolation/crosstalk
- Amplitude detect bits for efficient AGC implementation, differential clock input and SPI control
- On-chip dithering to improve small signal linearity
- 64 lead LFCSP-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential
Single
2.56V
64Pins
85°C
-
No SVHC (25-Jun-2025)
625MSPS
3 Wire, Serial, SPI
930mV
LFCSP-EP
-40°C
Dual 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate