Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.000 ($60.950) |
| 10+ | $42.660 ($49.059) |
| 25+ | $40.090 ($46.1035) |
| 100+ | $37.260 ($42.849) |
| 300+ | $35.670 ($41.0205) |
| 500+ | $35.090 ($40.3535) |
Product Information
Product Overview
LTC®1654 is a dual, rail-to-rail voltage output, 14bit digital-to-analogue converter (DAC). It includes output buffer amplifiers and a flexible serial interface. The LTC1654 has REFHI pins for each DAC that can be driven up to VCC. The output will swing from 0V to VCC in a gain of 1 configuration or VCC/2 in a gain of 1/2 configuration. The LTC1654 also has shutdown capability, power-on reset and a clear function to 0V. Application includes digital calibration, industrial process control, automatic test equipment, offset/gain adjustment, multiplying DAC.
- 14bit monotonic over temperature
- Individually programmable speed/power
- Voltage output settling time is 8.5µs (typ, to ±1LSB, SLOW, TA = 25°C)
- 3V to 5V single supply operation range
- Maximum update rate is 0.9MHz
- Buffered true rail-to-rail voltage outputs, user selectable gain
- Power-on reset and clear function
- Schmitt trigger on clock input allows direct optocoupler interface
- Resolution is 14bits (min, TA = 25°C, VCC = 2.7V to 5.5V)
- 16 lead SSOP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
900kSPS
Serial
2.7V to 5.5V
NSSOP
Serial
16Pins
0°C
Dual 14-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, Serial, SPI
5.5V
2.7V
2Channels
Voltage
NSSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate